Filter Your Search
1 - 1 of 1 results
|
OAR3R050FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 50 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | e3 | 125 °C | -40 °C | Tubular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.18 mm | 15.24 mm | 23.4 mm | 1.65 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TT Electronics |