Filter Your Search
1 - 2 of 2 results
|
OARS-XP-R020-FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20 mΩ | 1 % | 5 W | 4725 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e2 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn96Ag4) | J BEND | 4.57 mm | 12 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, | compliant | EAR99 | 8533.21.00.30 | ||
|
OARS-XPR020FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20 mΩ | 1 % | 5 W | 4725 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e2 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn96Ag4) | J BEND | 4.57 mm | 12 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, | compliant | EAR99 | 8533.21.00.30 |