Filter Your Search
1 - 10 of 2,816 results
|
OAT1046M-V3-D-10-56
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.552 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 10.7 Gbps | 10.7 Gbps | 707 µW | 3.47 V | MU CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046S-V3-B-10-72
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.558 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 10.3 Gbps | 10.3 Gbps | 707 µW | 3.47 V | SC CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046L-V3-A-05-81
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.562 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 9.95 Gbps | 9.95 Gbps | 707 µW | 3.47 V | LC CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046S-V3-A-10-57
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.552 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 9.95 Gbps | 9.95 Gbps | 707 µW | 3.47 V | SC CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046L-V3-A-05-40
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.532 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 9.95 Gbps | 9.95 Gbps | 707 µW | 3.47 V | LC CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046M-V3-A-05-19
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.538 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 9.95 Gbps | 9.95 Gbps | 707 µW | 3.47 V | MU CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046M-V3-B-10-81
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.562 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 10.3 Gbps | 10.3 Gbps | 707 µW | 3.47 V | MU CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046S-V3-D-05-79
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.561 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 10.7 Gbps | 10.7 Gbps | 707 µW | 3.47 V | SC CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046S-V3-A-10-59
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.553 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 9.95 Gbps | 9.95 Gbps | 707 µW | 3.47 V | SC CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | ||
|
OAT1046M-V3-A-10-26
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.536 µm | 27 dB | -22 dBm | 3.3 V | TRANSCEIVER | IT ALSO OPRATES FROM 1290NM TO 1600NM, IT ALSO OPERATES FROM -4.94V TO -5.45V | GR-253, ITU-T-G.691, OC-192, STM-64 | 9.95 Gbps | 9.95 Gbps | 707 µW | 3.47 V | MU CONNECTOR | 13 mm | 114.3 mm | 88.9 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown |