Filter Your Search
1 - 10 of 18 results
|
OC-160-CJB-109BA-12.8MHZ
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-CJB-109BA-FREQ
Vectron International
|
Check for Price | Transferred | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 80 MHz | 1 MHz | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | |||
|
OC-160-CJB-109BA-19.44MHZ
Microsemi Corporation
|
Check for Price | Transferred | 19.44 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-CJB-109BA-5.0MHZ
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-CJB-109BA-13.0MHZ
Vectron International
|
Check for Price | Transferred | 13 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-CJB-109BA-10.0MHZ
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-CJB-109BA-16.384MHZ
Microsemi Corporation
|
Check for Price | Transferred | 16.384 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-CJB-109BA-12.8MHZ
Vectron International
|
Check for Price | Transferred | 12.8 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-CJB-109BA-5.0MHZ
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-CJB-109BA-19.44MHZ
Vectron International
|
Check for Price | Transferred | 19.44 MHz | 0.001 % | 1 kHz | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 0.002 ppm | 2.5 W | 500 mV | 5V | -145 dBc/Hz | 6 W | 30 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine |