Filter Your Search
1 - 10 of 12 results
|
OC-290-DAD-ST3BA-FREQ
Vectron International
|
Check for Price | Obsolete | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 80 MHz | 2 MHz | 3.3V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | |||||
|
OC-290-DAD-ST3BA-20.48MHZ
Vectron International
|
Check for Price | Obsolete | 20.48 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-19.44MHZ
Vectron International
|
Check for Price | Obsolete | 19.44 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-40.0MHZ
Vectron International
|
Check for Price | Obsolete | 40 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-32.768MHZ
Vectron International
|
Check for Price | Obsolete | 32.768 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-24.576MHZ
Vectron International
|
Check for Price | Obsolete | 24.576 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-20.0MHZ
Vectron International
|
Check for Price | Obsolete | 20 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-10.0MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-77.76MHZ
Vectron International
|
Check for Price | Obsolete | 77.76 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
OC-290-DAD-ST3BA-38.88MHZ
Vectron International
|
Check for Price | Obsolete | 38.88 MHz | 0.28 % | 1 PPM/YEAR | 3.3 V | HCMOS | NO | 0.005 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 5 W | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock |