Filter Your Search
1 - 8 of 8 results
|
231220932406
Vishay Intertechnologies
|
Check for Price | Active | 24 MΩ | 5 % | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | OCT0603 | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||||
|
OCT06030B2205JP500
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 MΩ | 5 % | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
231221931806
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 18 MΩ | 5 % | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | OCT0603 | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | |||||||||
|
OCT06030B2205JP500
Vishay Beyschlag
|
Check for Price | Yes | Obsolete | 22 MΩ | 5 % | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | |||||||||||
|
231221932006
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 20 MΩ | 5 % | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | OCT0603 | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | |||||||||
|
231220933606
Vishay Intertechnologies
|
Check for Price | Active | 36 MΩ | 5 % | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | OCT0603 | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||||
|
OCT06030W1206JP500
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 120 MΩ | 5 % | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, STANDARD: CECC40401-802 | YES | 75 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||
|
OCT0603-2505%P568M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 MΩ | 5 % | 0603 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL FILM | OCT 0603 | 75 V | 125 °C | -55 °C | Chip | 2 | TR, Paper | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 |