Filter Your Search
1 - 5 of 5 results
|
OD101J
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 100 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OD | 70 °C | OD | NO | 250 V | e0 | 130 °C | Phenolic | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | Tin/Lead (Sn/Pb) | WIRE | 690 µm | 29 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.10.00.60 | ||||
|
OD101JE-B
Ohmite Mfg Co
|
Check for Price | Obsolete | 100 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 130 °C | Tubular | 2 | BULK | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||||||||||
|
OD101JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | TR, 10 Inch | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | ||||||
|
OD101JE-A
Ohmite Mfg Co
|
Check for Price | Obsolete | 100 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 130 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||||||||||
|
OD101JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite |