Filter Your Search
1 - 10 of 247 results
|
OD151JE
Ohmite Mfg Co
|
$0.4110 | Yes | Yes | Obsolete | 130 °C | Tubular | Bulk | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite | e3 | 600 µm | 28.83 mm | THROUGH HOLE MOUNT | 2 | 2.5 mm | 7 mm | Axial | 250 mW | 70 °C | 150 Ω | FIXED RESISTOR | NO | CARBON COMPOSITION | Matte Tin (Sn) | WIRE | 5 % | 250 V | ||||||||||||||||||||||
|
OD122JE
Ohmite Mfg Co
|
$0.4973 | Yes | Yes | Obsolete | 130 °C | Tubular | Bulk | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.10.00.60 | Ohmite | e3 | 600 µm | 28.83 mm | THROUGH HOLE MOUNT | 2 | 2.5 mm | 7 mm | Axial | 250 mW | 70 °C | 1.2 kΩ | FIXED RESISTOR | NO | CARBON COMPOSITION | Matte Tin (Sn) | WIRE | 5 % | 250 V | ||||||||||||||||||||||
|
OD180APL-12LB
Knight Electronics Inc
|
Check for Price | Active | 12 V | 1.5 A | DC FAN | APPROVAL: TUV; UKCA; UL | 300 CFM | 60000 h | 46.1 dB | 14.732 mmH2O | 19 W | 2150 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||
|
OD172AP-24HB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 970 mA | DC FAN | APPROVAL: TUV; UKCA | 230 CFM | 80000 h | 52.7 dB | 19.81 mmH2O | 24 W | 3250 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 172 mm | 861.82 g | 51 mm | KNIGHT ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||
|
OD180APL-48LB
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 300 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 300 CFM | 60000 h | 46.1 dB | 14.732 mmH2O | 15.4 W | 2150 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||
|
OD127-12HB
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OD135JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 130 °C | Tubular | BULK | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | e3 | 600 µm | 28.83 mm | THROUGH HOLE MOUNT | 2 | 2.5 mm | 7 mm | Axial | 250 mW | 70 °C | 1.3 MΩ | FIXED RESISTOR | NO | CARBON COMPOSITION | Matte Tin (Sn) | WIRE | 5 % | 250 V | TUBULAR PACKAGE | ||||||||||||||||||||||
|
OD1238-24HHBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 620 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 135.8 CFM | 65000 h | 48.2 dB | 14.173 mmH2O | 15 W | 3195 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.548 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||
|
OD1238-12HBIP55
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 500 mA | DC FAN | APPROVAL: TUV; UKCA | 124.1 CFM | 65000 h | 44.1 dB | 11.91 mmH2O | 6 W | 2895 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.54 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||
|
OD172SAPL-24HB
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown |