Filter Your Search
1 - 1 of 1 results
|
ODD26F3S6000/AA-929.2
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 12 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 2.29 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |