Filter Your Search
1 - 10 of 3,440 results
|
ODD78M00000
Amphenol Positronic
|
$33.5716 | Active | 78 | 4 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | ORDERED WITHOUT CONTACTS | NO | 5 GΩ | 22 AWG | 30 AWG | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
ODD78M3S00Z/AA
Amphenol Positronic
|
$42.8902 | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | GOLD FLASH OVER NICKEL | COPPER ALLOY | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ODD78F0000X/AA
Amphenol Positronic
|
$45.6227 | Active | 78 | 4 | 10 mΩ | 12 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | MACHINE SCREW | NO | BLACK | 2.41 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||
|
ODD78F3S600X
Amphenol Positronic
|
$51.0495 | No | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 12 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | SWGD SPACER&PUSH-ON FASTENERS | 1000VAC V | NO | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.082 inch | NO | #4-40 | LOCKING | ONE | STAGGERED | 2.08 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
ODD78M0000Z/AA
Amphenol Positronic
|
$57.1369 | Active | 78 | 4 | 10 mΩ | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | UL, CSA | -55 °C | 125 °C | RECEPTACLE | STAGGERED | MACHINE SCREW | NO | BLACK | 2.41 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||
|
ODD78M10000/AA
Amphenol Positronic
|
$69.5318 | Yes | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 12 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
ODD78M32000S/AA
Amphenol Positronic
|
$70.7102 | Yes | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 12 A | MALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
ODD78M4R700Z/AA
Amphenol Positronic
|
$72.0432 | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ODD78M4R7000/AA-14
Amphenol Positronic
|
$75.4238 | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
ODD78M32S500S/AA-14
Amphenol Positronic
|
$76.6949 | Yes | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.123 | STAGGERED | RND PIN-SKT | NO | BLACK | 0.095 inch | 0.082 inch | NO | 4-40 UNC-2B | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | 30u inch | SOLDER | 0.605 inch | 0.256 inch | 2.635 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |