Parametric results for: of180 under Carbon Composition Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: of180
Select parts from the table below to compare.
Compare
Compare
OF180JE-TR
Ohmite Mfg Co
Check for Price Yes Obsolete 18 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 TR, 10 INCH Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60
OF180JE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 18 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60 Ohmite
OF180J
Ohmite Mfg Co
Check for Price No Obsolete 18 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION OF 70 °C OF NO 350 V 130 °C Phenolic 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE 750 µm 29 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60
OF180JE-B
Ohmite Mfg Co
Check for Price Obsolete 18 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 130 °C Tubular 2 BULK WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60