Filter Your Search
1 - 1 of 1 results
|
OHSM100-60803CF-020.0M
Connor-Winfield
|
Check for Price | Yes | Active | 20 MHz | 0.008 % | 3.3 V | LVCMOS | 1.5 PPM/20 YEAR | 5 pF | NO | 0.001 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 4 W | 15 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5/6,1,375 | YES | 25.4mm x 25.4mm x 15.57mm | CONNOR WINFIELD CORP | unknown | Clock |