Filter Your Search
1 - 5 of 5 results
|
OK10G5ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||||
|
OK10G5EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||||
|
OK10G5EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||||||
|
OK10G5E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 250 mW | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 250 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | ||||||||||||
|
OK10G5
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 1 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON FILM | OK | OK | 350 V | Ceramic | 2 | 640 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |