Filter Your Search
1 - 5 of 5 results
|
OL3305ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
OL3305EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||||
|
OL3305
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 33 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON FILM | OL | 350 V | Ceramic | 2 | 510 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
OL3305EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||||
|
OL3305E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 33 Ω | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite |