Filter Your Search
1 - 10 of 13 results
|
OP232
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 8 mW | 18 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 4.645 mm | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | ||||||||||||||
|
OP232W
TT Electronics OPTEK Technology
|
$3.8904 | Yes | Yes | Transferred | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 80 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | CYLINDRICAL | 3.94 mm | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||||||||||||
|
OP232TX
TT Electronics Resistors
|
Check for Price | No | Active | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 880 nm | 18 deg | 450 ns | 2 V | GaAs | 50 m | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 3A001.A.2.A | 8541.40.20.00 | ||||||||||||||||||||
|
OP232
Optotek Ltd
|
Check for Price | Contact Manufacturer | 100 mA | 2 V | 1 | NO | RADIAL MOUNT | 890 nm | 8 mW | 18 deg | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | OPTOTEK LTD | unknown | 3A001.A.2.B | 8541.40.20.00 | |||||||||||||||||||
|
OP232B010000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYAMIDE66 | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW CLAMP | BOARD | 1 | 1 | 23 | 10 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||
|
OP232
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 8 mW | 18 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 4.645 mm | TT ELECTRONICS PLC | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||||||||||||
|
OP232W
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
OP232TX
TT Electronics OPTEK Technology
|
Check for Price | No | Transferred | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 880 nm | 18 deg | 450 ns | 2 V | GaAs | 50 m | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 3A001.A.2.A | 8541.40.20.00 | ||||||||||||||||||||
|
OP232W
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 80 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | CYLINDRICAL | 3.94 mm | TT ELECTRONICS PLC | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | ||||||||||||||||
|
OP232B0100J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | STRIP TERMINAL BLOCK |