Filter Your Search
1 - 10 of 105 results
|
OP240B
TT Electronics OPTEK Technology
|
$0.8649 | Yes | Obsolete | 1 | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | INFRARED LED | 890 nm | ROUND | 1.58 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP240A
TT Electronics OPTEK Technology
|
$0.8867 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | INFRARED LED | 890 nm | ROUND | 1.58 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP245PS
TT Electronics OPTEK Technology
|
$2.3916 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | INFRARED LED | 850 nm | ROUND | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP249GSZ
Analog Devices Inc
|
$4.8359 | No | Yes | Active | 3.6 mV | 22 V/us | 4.5 nA | 7 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V/us | 18 V | INDUSTRIAL | 4700 | 500000 | NO | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | |||||||||||||||||
|
OP249GPZ
Analog Devices Inc
|
$7.5324 | No | Yes | Active | 3.6 mV | 22 V/us | 4.5 nA | 7 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V/us | 18 V | INDUSTRIAL | 4700 | 500000 | NO | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | compliant | 8542.33.00.01 | Analog Devices | DIP | 8 | N-8 | ||||||||||||||||||
|
OP245A
TT Electronics OPTEK Technology
|
$51.8838 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | INFRARED LED | 890 nm | ROUND | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP240
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | 50 mA | INFRARED LED | 880 nm | 1.8 V | THROUGH HOLE MOUNT | 550 ns | 2 V | GaAlAs | 50 m | 40 deg | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP249GS-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 3.6 mV | 22 V/us | 4.5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 4700 | R-PDSO-G8 | e0 | 95 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | MS-012AA, SOIC-8 | unknown | SOIC | 8 | ||||||||||||||||||||||||||||||||||||
|
OP249AZMDA
Analog Devices Inc
|
Check for Price | Obsolete | 1 mV | 22 V/us | 20 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 4700 | R-GDIP-T8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | ROHS COMPLIANT, HERMETIC SEALED, CERDIP-8 | unknown | 8542.33.00.01 | DIP | 8 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
OP249BIGP
Precision Monolithics Inc
|
Check for Price | Obsolete | 3.6 mV | 22 V/us | 4.5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 4700 | R-PDIP-T8 | Not Qualified | 95 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | MINI, PLASTIC, DIP-8 | unknown |