Filter Your Search
1 - 10 of 31 results
|
OP295B
TT Electronics OPTEK Technology
|
$0.6712 | Yes | Yes | Transferred | 150 mA | 4 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 20 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.95 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
OP295A
TT Electronics OPTEK Technology
|
$0.7137 | Yes | Yes | Transferred | 150 mA | 4 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 20 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.95 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
OP295GS
Analog Devices Inc
|
$2.6933 | No | No | Obsolete | 2 | YES | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e0 | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | MS-012AA, SOIC-8 | not_compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | |||||||||||||||||
|
OP295GS-REEL
Analog Devices Inc
|
$3.3202 | No | No | Obsolete | 2 | YES | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e0 | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | |||||||||||||||||
|
OP295GP
Analog Devices Inc
|
$3.8958 | No | No | Obsolete | 2 | NO | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e0 | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, MS-001BA, DIP-8 | not_compliant | 8542.33.00.01 | Analog Devices | DIP | 8 | N-8 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | ||||||||||||||||||||
|
OP295GSZ
Analog Devices Inc
|
$4.2104 | No | Yes | Active | 2 | YES | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e3 | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | ||||||||||||||||||
|
OP295GSZ-REEL
Analog Devices Inc
|
$5.9238 | No | Yes | Active | 2 | YES | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e3 | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | |||||||||||||||||
|
OP295GSZ-REEL7
Analog Devices Inc
|
$6.2026 | No | Yes | Active | 2 | YES | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e3 | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | |||||||||||||||||
|
OP295GPZ
Analog Devices Inc
|
$6.4123 | No | Yes | Active | 2 | NO | 350 µA | 15 V | BICMOS | AUTOMOTIVE | e3 | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | compliant | 8542.33.00.01 | Analog Devices | DIP | 8 | N-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 nA | 20 nA | 86 dB | 110 dB | YES | 800 µV | YES | YES | -18 V | -15 V | 0.03 V/us | 18 V | 85 | 500000 | |||||||||||||||||||
|
OP295B
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 |