Filter Your Search
1 - 5 of 5 results
|
OP603TXV
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 | 4 mA | SINGLE | PHOTO TRANSISTOR | HIGH RELIABILITY | 50 V | 25 nA | YES | 125 °C | -55 °C | ROUND | 765 µm | TT ELECTRONICS PLC | HERMETIC SEALED, PILL PACKAGE-2 | unknown | 3A001.A.2.C | 8541.40.70.80 | ||||||||
|
OP603TX
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 1 | YES | 890 nm | 4 mA | SINGLE | PHOTO TRANSISTOR | HIGH RELIABILITY | 50 V | 25 nA | YES | 50 mW | 20 µs | 125 °C | -55 °C | ROUND | 765 µm | OPTEK TECHNOLOGY INC | HERMETIC SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.70.80 | SURFACE MOUNT | ||
|
OP603TXV
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 1 | YES | 890 nm | 4 mA | SINGLE | PHOTO TRANSISTOR | HIGH RELIABILITY | 50 V | 25 nA | YES | 50 mW | 20 µs | 125 °C | -55 °C | ROUND | 765 µm | OPTEK TECHNOLOGY INC | HERMETIC SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.70.80 | SURFACE MOUNT | ||
|
OP603TX
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | 4 mA | SINGLE | PHOTO TRANSISTOR | HIGH RELIABILITY | 50 V | 25 nA | YES | 125 °C | -55 °C | ROUND | 765 µm | TT ELECTRONICS PLC | HERMETIC SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.70.80 | ||||||||
|
OP603
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | NO | 875 nm | 25 nA | YES | 50 mW | 2.5 µs | 125 °C | -65 °C | OPTEK TECHNOLOGY INC | unknown | 3A001.A.2.B | 8541.40.80.00 | THROUGH HOLE MOUNT |