Filter Your Search
1 - 10 of 14 results
|
OPB704G
TT Electronics OPTEK Technology
|
$2.1053 | Transferred | NO | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | HIGH SENSITIVITY | BOARD MOUNT | PIN | OPTEK TECHNOLOGY INC | unknown | TT Electronics | |||||||||||||||||||||||||||
|
OPB704
TT Electronics OPTEK Technology
|
$3.5249 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 100 nA | 30 V | 1.7 V | 85 °C | -40 °C | 4.5 mm | PANEL MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT, PACKAGE-2 | |||||||
|
OPB704GWZ
TT Electronics OPTEK Technology
|
$5.0243 | Transferred | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | HIGH SENSITIVITY | WIRE | OPTEK TECHNOLOGY INC | unknown | TT Electronics | |||||||||||||||||||||||||||||
|
OPB704WZ
TT Electronics OPTEK Technology
|
$5.1435 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 200 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.81 mm | PANEL MOUNT | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||
|
OPB704
QT Optoelectronics
|
Check for Price | Obsolete | NO | 10 µs | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY | 1 | 40 mA | 60 µA | 12 V | 1.7 V | 700 mV | 100 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 22.94 mm | 17.86 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
OPB704WZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | CHASSIS MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | |||||||||||||||||||||||||||
|
OPB704W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 3.81 mm | 1.27 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | HIGH SENSITIVITY, 30V VCE | 1 | 20 mA | 100 nA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.33 mm | 22.94 mm | 17.86 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | |||||||||||||||
|
OPB704GWZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | CHASSIS MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | ROHS COMPLIANT PACKAGE | ||||||||||||||||||||||||||
|
OPB704
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 10 µs | 3.81 mm | 1.27 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | HIGH SENSITIVITY, 30V VCE | 1 | 20 mA | 60 µA | 12 V | 700 mV | 100 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.33 mm | 22.94 mm | 17.86 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | ||||||||||||||
|
OPB704W
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 100 nA | 30 V | 1.7 V | e0 | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 5.08 mm | 22.84 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |