Filter Your Search
1 - 4 of 4 results
|
OPB901W55Z
TT Electronics OPTEK Technology
|
$3.4681 | Yes | Yes | Transferred | 40 mA | 1 | 2 | TTL COMPATIBLE, OPEN COLLECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | 9.53 mm | 4.75 V | 70 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | ||||||||||||
|
OPB901W55Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | PANEL MOUNT | 2 | TTL COMPATIBLE, OPEN COLLECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 9.53 mm | 4.75 V | 70 °C | -40 °C | 9.53 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | |||||||||
|
OPB901W55
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 35 V | 0.5 | OPEN COLLECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 9.53 mm | 4.75 V | e0 | 70 °C | -40 °C | 9.52 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | |||||
|
OPB901W55
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 35 V | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 4.75 V | 85 °C | -40 °C | 9.52 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs |