Filter Your Search
1 - 10 of 179 results
|
LOC110
IXYS Integrated Circuits Division
|
$1.0346 | Yes | Yes | Transferred | 100 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LOC111PTR
IXYS Integrated Circuits Division
|
$1.1300 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
LOC112
IXYS Corporation
|
$1.1912 | Yes | Yes | Transferred | 100 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-8 | |||
|
LOC112S
IXYS Corporation
|
$1.3124 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-8 | |||
|
LOC117S
IXYS Corporation
|
$1.4558 | Yes | Yes | Transferred | 100 mA | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT PACKAGE-8 | |||||||
|
LOC110
IXYS Corporation
|
$1.5051 | Yes | Yes | Transferred | 100 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-8 | ||
|
LOC111
IXYS Corporation
|
$1.5199 | Yes | Yes | Transferred | 100 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-8 | |||
|
LOC117P
IXYS Corporation
|
$1.5259 | Yes | Yes | Transferred | 100 mA | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, FP-8 | |||||||
|
LOC110P
IXYS Corporation
|
$1.5961 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | FP-8 | |||
|
LOC112P
IXYS Corporation
|
$1.7423 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | FP-8 |