Filter Your Search
1 - 7 of 7 results
|
OPV314Y
TT Electronics OPTEK Technology
|
$20.9140 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | |||||||||||||||
|
OPV314YAT
TT Electronics OPTEK Technology
|
$28.2017 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||
|
OPV314YBT
TT Electronics OPTEK Technology
|
$29.0352 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||
|
OPV314YF
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 50 µA | 2.2 V | 1.6 V | 3 mA | ANALOG | 70 °C | FC CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | unknown | ||||||||||||||||||||||
|
OPV314Y
TT Electronics Resistors
|
Check for Price | Yes | Active | 70 °C | RADIAL MOUNT | NO | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-3 | compliant | TT Electronics | SINGLE WITH BUILT-IN PHOTO DIODE | 12 mA | 2.2 V | 1 | LASER DIODE | 1.1 W | 850 nm | ROUND | 1.27 mm | 850 mm | 3 mA | |||||||||||||||||||||||||
|
OPV314YAT
TT Electronics Resistors
|
Check for Price | Yes | Active | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE, TELCORDIA GR-468-CORE | 50/125, MMF | 1 | 90 ps | 850 pm | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 7.37 mm | 12.7 mm | 10.41 mm | TT ELECTRONICS PLC | compliant | TT Electronics | |||||||||||||||||||||
|
OPV314YBT
TT Electronics Resistors
|
Check for Price | Yes | Active | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE, TELCORDIA GR-468-CORE | 50/125, MMF | 1 | 90 ps | 850 pm | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 7.37 mm | 12.7 mm | 10.41 mm | TT ELECTRONICS PLC | compliant | TT Electronics |