Filter Your Search
1 - 1 of 1 results
|
OVK470M1ETR-0606S
Surge Components Inc
|
Check for Price | Yes | Active | 47 µF | 25 V | 65 mA | 20 % | 2626 | 49 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 235 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 5.9 mm | 6.6 mm | 6.6 mm | SURGE COMPONENTS INC | CHIP | compliant |