Filter Your Search
1 - 3 of 3 results
|
OX-0432-BEJ-1081-10M0000000
Vectron International
|
Check for Price | No | Transferred | 10 MHz | 0.01 % | 1 kHz | 0.04 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 8 V | NO | 0.002 ppm | 1 W | 1.416 V | 12V | -163 dBc/Hz | 12.6 V | 11.4 V | 10 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 52.07mm x 52.07mm x 26.67mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
OX-0432-BEJ-1081-10M0000000
Microsemi Corporation
|
Check for Price | No | Transferred | 10 MHz | 0.01 % | 1 kHz | 0.04 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 8 V | NO | 0.002 ppm | 1 W | 1.416 V | 12V | -163 dBc/Hz | 12.6 V | 11.4 V | 10 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 52.07mm x 52.07mm x 26.67mm | MICROSEMI CORP | compliant | Sine | ||
|
OX-0432-BEJ-1081-10M0000000
Microchip Technology Inc
|
Check for Price | No | Active | 10 MHz | 0.01 % | 1 kHz | 0.04 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 8 V | NO | 0.002 ppm | 1 W | 1.416 V | 12V | -163 dBc/Hz | 12.6 V | 11.4 V | 10 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 52.07mm x 52.07mm x 26.67mm | MICROCHIP TECHNOLOGY INC | compliant | Sine |