Filter Your Search
1 - 10 of 2,235 results
|
OX103KE
Ohmite Mfg Co
|
$1.3774 | Yes | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||
|
OX102KE
Ohmite Mfg Co
|
$1.4332 | Yes | Yes | Active | 1 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||
|
OX104KE
Ohmite Mfg Co
|
$1.4517 | Yes | Yes | Active | 100 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||
|
OX100KE
Ohmite Mfg Co
|
$1.4877 | Yes | Yes | Active | 10 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||
|
OX101KE
Ohmite Mfg Co
|
$1.6282 | Yes | Yes | Active | 100 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||
|
ROX100270KKNEL
Vishay Intertechnologies
|
$12.2544 | Yes | Obsolete | 270 kΩ | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 7.5 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 23.37 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
ROX100270KJNLB
Vishay Intertechnologies
|
$12.2544 | No | Obsolete | 270 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 7.5 kV | e0 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 23.37 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
ROX100470KGNLB
Vishay Intertechnologies
|
$12.2544 | No | Obsolete | 470 kΩ | 2 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 7.5 kV | e0 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 23.37 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
ROX1001M00JNRF
Vishay Intertechnologies
|
$51.6901 | No | Obsolete | 1 MΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 7.5 kV | e0 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 23.37 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
ROX10052M3FKELT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 52.3 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 7.5 kV | e3 | 180 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WIRE | 8.38 mm | 32.77 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 |