Filter Your Search
1 - 3 of 3 results
|
OY684KE
Ohmite Mfg Co
|
$2.8403 | Yes | Yes | Active | 680 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 400 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 7 mm | 19 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||
|
OY684KE-B
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 680 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -1300,300 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 400 V | e2 | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Copper (Sn/Cu) | WIRE | 800 µm | 38 mm | 7 mm | 19 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
OY684KE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 680 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -1300,300 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 400 V | e2 | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13 Inch | Tin/Copper (Sn/Cu) | WIRE | 800 µm | 27 mm | 7 mm | 19 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |