Filter Your Search
1 - 2 of 2 results
|
P-0402H5491BGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.49 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | GOLD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.0668 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
P-0402H5491BGTS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 5.49 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | GOLD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.0668 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | not_compliant | EAR99 | 8533.21.00.30 |