Filter Your Search
1 - 10 of 22,280 results
|
P1200A
Diotec Semiconductor AG
|
$0.2461 | Yes | Active | NO | 12 A | O-PALF-W2 | Not Qualified | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 450 A | 1 | 1 | 50 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
P1200B
Diotec Semiconductor AG
|
$0.2480 | Yes | Active | NO | 12 A | O-PALF-W2 | Not Qualified | e3 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 450 A | 1 | 1 | 100 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
P1200D
Diotec Semiconductor AG
|
$0.2526 | Yes | Active | NO | 12 A | O-PALF-W2 | Not Qualified | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 450 A | 1 | 1 | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
P1200G
Diotec Semiconductor AG
|
$0.2697 | Yes | Active | NO | 12 A | O-PALF-W2 | Not Qualified | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 450 A | 1 | 1 | 400 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
P120K-F20BR5K
TT electronics / BI Technologies
|
$0.2757 | Yes | Yes | Active | NO | CONDUCTIVE PLASTIC | RATED AC VOLTAGE (V): 50 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR PACKAGE | PCB Mount | BI TECHNOLOGIES CORP | PCB Mount, 5541 | compliant | EAR99 | 8533.40.80.70 | HORIZONTAL | SHAFT | Rectangular | 1 | 3.5 mm | 1 | 14 mm | 50 mW | 5 kΩ | LINEAR | POTENTIOMETER | 260 deg | FLAT | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC6501P120VCTTR
Microchip Technology Inc
|
$0.6926 | Yes | Yes | Obsolete | MICROCHIP TECHNOLOGY INC | PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Microchip | SOIC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAP1203-1-SN
Microchip Technology Inc
|
$0.7036 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 5V | 3 | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G8 | 85 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAP1203-1-SN-TR
Microchip Technology Inc
|
$0.7100 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 5V | 3 | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G8 | 85 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAP1203-1-AC3-TR
Microchip Technology Inc
|
$0.7472 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 5V | 3 | 1 | 5.5 V | 3 V | OTHER | R-PDSO-N8 | e4 | 85 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | MICROCHIP TECHNOLOGY INC | TDFN-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-03-02 | ||||||||||||||||||||||||||||||||||||||||||||||
|
B59201P1120A062
TDK Epcos
|
$1.0945 | Yes | Yes | Active | YES | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | TIN | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | TDK | 8 mm | 4.6 Ω | PTC THERMISTOR | J BEND | 25 % | PTC Thermistor | 30 V | 3.3 mm | 6.3 mm | AEC-Q200 | DUAL ENDED | OVERLOAD PROTECTION | 30 V |