Filter Your Search
1 - 10 of 39 results
|
VS-P121
Vishay Intertechnologies
|
$29.3245 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1212HD05
Sensitron Semiconductors
|
Check for Price | No | No | Active | R-XDIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | DIP | DIP, | 14/5 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 20.4 mm | 1 | 1 | 12.36 V | 11.64 V | 12 V | DIP | 7.3 mm | HYBRID | INDUSTRIAL | 2.54 mm | 500 mW | NO | 7.62 mm | |||||||||||||||||||||||
|
P1212HD1
Sensitron Semiconductors
|
Check for Price | No | No | Active | R-XDIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | DIP | DIP, | 14/5 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 20.4 mm | 1 | 1 | 12.36 V | 11.64 V | 12 V | DIP | 7.3 mm | HYBRID | INDUSTRIAL | 2.54 mm | 1 W | NO | 7.62 mm | |||||||||||||||||||||||
|
P1212HS05
Sensitron Semiconductors
|
Check for Price | No | No | Active | R-XSMA-P3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | MODULE | , | 7 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 12.36 V | 11.64 V | 12 V | HYBRID | INDUSTRIAL | 500 mW | NO | ||||||||||||||||||||||||||||
|
P121H008B5-1312RLF
Amphenol Communications Solutions
|
Check for Price | Active | STANDARD: UL 94V-0 | e4 | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | Gold (Au) | IC SOCKET | PGA121 | POLYPHENYLENE SULFIDE | 121 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P121H010B5-1312RLF
Amphenol Communications Solutions
|
Check for Price | Active | STANDARD: UL 94V-0 | e4 | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | Gold (Au) | IC SOCKET | PGA121 | POLYPHENYLENE SULFIDE | 121 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P121K
Infineon Technologies AG
|
Check for Price | Obsolete | 60 mA | 400 V | 28 A | SCR | COMPLEX | 400 V | R-PUFM-D6 | 125 °C | -40 °C | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PUFM-D6 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||
|
P121KW
International Rectifier
|
Check for Price | No | Obsolete | 19.63 A | SCR | BRIDGE, HALF-CONTROLLED WITH BUILT-IN FREE-WHEELING DIODE | 400 V | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 1 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-PUFM-D6 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||
|
P121PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 400 V | 28 A | SCR | BRIDGE, HALF-CONTROLLED | 2 V | 10 mA | 400 V | R-XUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-XUFM-D3 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
P1212HS1
Sensitron Semiconductors
|
Check for Price | No | No | Active | R-XSMA-P3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | MODULE | , | 7 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 12.36 V | 11.64 V | 12 V | HYBRID | INDUSTRIAL | 1 W | NO |