Filter Your Search
1 - 10 of 10 results
|
P164-000-KP-BK
Tripp Lite
|
$10.2417 | Yes | Active | TRIPP LITE | unknown | EAR99 | 8536.69.80.00 | RECTANGULAR CONNECTOR ADAPTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P164-000
Tripp Lite
|
$10.7621 | Yes | Active | TRIPP LITE | unknown | EAR99 | 8536.69.80.00 | RECTANGULAR CONNECTOR ADAPTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P164-000-KPA-BK
Tripp Lite
|
$12.5387 | Yes | Active | TRIPP LITE | unknown | EAR99 | 8536.69.80.00 | RECTANGULAR CONNECTOR ADAPTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P164-001-KPA-BK
Tripp Lite
|
$21.3156 | Yes | Yes | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P164K101PNN20B103
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | RATED AC VOLTAGE (V): 200 | 70 °C | -10 °C | 3 | Panel Mount | NO | TT ELECTRONICS PLC | compliant | TT Electronics | HORIZONTAL | SHAFT | Rotary | 1 | PANEL MOUNT | 1 | 17 mm | 9.5 mm | TRAY | 200 mW | 10 kΩ | LINEAR | POTENTIOMETER | 300 deg | CONDUCTIVE PLASTIC | LUG | 20 % | ||||||||||||||||||||||||||||||||||
|
P164
Infineon Technologies AG
|
Check for Price | Obsolete | 60 mA | 1 kV | 28 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1 kV | R-PUFM-D4 | 125 °C | -40 °C | ISOLATED | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8541.30.00.80 | D-19, 4 PIN | ||||||||||||||||||||||||||||||||||||||
|
P164
International Rectifier
|
Check for Price | No | No | Obsolete | 12 kA | 25 A | 100 mA | 60 mA | 1 kV | 19.625 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2 V | 375 A | 10 mA | 1 kV | R-PUFM-D4 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | A-G-K-AK | 0 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||
|
P164G101QNC20A103
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | RATED AC VOLTAGE (V): 150 | 70 °C | -10 °C | 3 | Panel Mount | NO | TT ELECTRONICS PLC | compliant | TT Electronics | HORIZONTAL | SHAFT | Rotary | 1 | PANEL MOUNT | 1 | 17 mm | 9.5 mm | TRAY | 100 mW | 10 kΩ | AUDIO | POTENTIOMETER | 300 deg | CONDUCTIVE PLASTIC | FLAT | 20 % | ||||||||||||||||||||||||||||||||||
|
P164PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 1 kV | 19.625 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2 V | 10 mA | 1 kV | R-PUFM-D4 | Not Qualified | 125 °C | 260 | 40 | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PUFM-D4 | |||||||||||||||||||||||||||||||
|
P164M211FNA25D103
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | RATED AC VOLTAGE (V): 150 | 70 °C | -10 °C | 6 | Panel Mount | NO | TT ELECTRONICS PLC | compliant | TT Electronics | HORIZONTAL | SHAFT | Rotary | 2 | PANEL MOUNT | 1 | 17 mm | 11.5 mm | TRAY | 100 mW | 10 kΩ | AUDIO | POTENTIOMETER | 300 deg | CONDUCTIVE PLASTIC | FLAT | 20 % |