Filter Your Search
1 - 4 of 4 results
|
P0111DA1AA3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 25 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 80 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||
|
P0111DA2AL3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 25 µA | 400 V | 800 mA | SCR | SINGLE | 80 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
P0111DA5AL3
STMicroelectronics
|
Check for Price | Yes | Active | 500 A | 100 µA | 5 mA | 25 µA | 400 V | 800 mA | SCR | SINGLE | 80 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
P0111DA
STMicroelectronics
|
Check for Price | Yes | Active | 500 A | 1 µA | 5 mA | 25 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 µs | 50 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |