Filter Your Search
1 - 10 of 15 results
|
AR13BBBP0560
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.1 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13BTBP0560
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.1 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13TBBP0560N
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.01 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13TTSP0560N
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.01 % | 200 mW | 1209 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13BTSP0560N
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.1 % | 200 mW | 1209 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13ATBP0560
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.05 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13TTSP0560
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.01 % | 200 mW | 1209 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13ABBP0560N
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.05 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13ABBP0560
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.05 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 | ||
|
AR13BTBP0560N
Viking Tech Corp
|
Check for Price | Yes | Active | 56 Ω | 0.1 % | 200 mW | 1209 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1209 | compliant | EAR99 |