Parametric results for: p0603h13r0dn under Thin Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: p0603h13r0d
Select parts from the table below to compare.
Compare
Compare
P0603H13R0DGTRE4
Vishay Intertechnologies
Check for Price Yes Active 13 Ω 0.5 % 125 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM P0603 75 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 TR Gold (Au) - with Nickel (Ni) barrier 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
P0603H13R0DBPA
Vishay Intertechnologies
Check for Price No Active 13 Ω 0.5 % 125 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR, PAPER Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 CHIP 8533.21.00.30
P-0603H13R0DSTF
Vishay Intertechnologies
Check for Price Yes Active 13 Ω 0.5 % 150 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 SMT, 0603 8533.21.00.30
P0603H13R0DBPC
Vishay Intertechnologies
Check for Price No Active 13 Ω 0.5 % 125 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR, PAPER Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 CHIP 8533.21.00.30
P-0603H13R0DST0
Vishay Intertechnologies
Check for Price Yes Active 13 Ω 0.5 % 150 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 SMT, 0603 8533.21.00.30
P-0603H13R0DBT0
Vishay Intertechnologies
Check for Price No Active 13 Ω 0.5 % 150 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP 8533.21.00.30