Filter Your Search
1 - 3 of 3 results
|
P0603Y3122BNT
Vishay Intertechnologies
|
$6.0830 | Yes | Active | 31.2 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | ||||
|
P0603Y3122BNTA
Vishay Intertechnologies
|
$6.1055 | Yes | Active | 31.2 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P0603Y3122BNT
Vishay Sfernice
|
Check for Price | Yes | Active | 31.2 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | Vishay | EAR99 | 8533.21.00.30 |