Filter Your Search
1 - 10 of 2,495 results
|
P1100EAL
Littelfuse Inc
|
$0.4679 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 20 A | 1 | THYRISTOR SURGE PROTECTOR | |||||
|
P1100EALRP1
Littelfuse Inc
|
$0.5207 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 20 A | 1 | THYRISTOR SURGE PROTECTOR | ||||||
|
P1100EBL
Littelfuse Inc
|
$0.5207 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 30 A | 1 | THYRISTOR SURGE PROTECTOR | UL RECOGNIZED | ||||
|
P1100EALAP
Littelfuse Inc
|
$0.5207 | Yes | Active | NO | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | , | unknown | EAR99 | 130 V | SINGLE | 150 mA | 1 | SIDAC | 150 mA | 2 A | ||||||||||||||||||||||
|
P1100EALRP2
Littelfuse Inc
|
$0.5207 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 20 A | 1 | THYRISTOR SURGE PROTECTOR | ||||||
|
P1100EBLAP
Littelfuse Inc
|
$0.5688 | Yes | Active | NO | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | , | unknown | EAR99 | 130 V | SINGLE | 150 mA | 1 | SIDAC | 150 mA | 2 A | ||||||||||||||||||||||
|
P1100EBLRP2
Littelfuse Inc
|
$0.5688 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 30 A | 1 | THYRISTOR SURGE PROTECTOR | ||||||
|
P1100EBLRP1
Littelfuse Inc
|
$0.5688 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 30 A | 1 | THYRISTOR SURGE PROTECTOR | ||||||
|
P1100ECL
Littelfuse Inc
|
$0.6235 | No | Yes | Active | NO | O-PBCY-T2 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 130 V | SINGLE | 90 V | 150 mA | TO-92 | 30 A | 1 | THYRISTOR SURGE PROTECTOR | UL RECOGNIZED | ||||
|
P1100SCLRP
Littelfuse Inc
|
$0.8450 | No | Yes | Active | Not Qualified | e3 | 1 | 260 | 40 | MATTE TIN | LITTELFUSE INC | DO-214AA | 2 | not_compliant | EAR99 | LITTELFUSE | THYRISTOR SURGE PROTECTOR |