Parametric results for: p1-12 under XO

Filter Your Search

1 - 10 of 966 results

|
-
-
-
-
-
Manufacturer Part Number: p112
Select parts from the table below to compare.
Compare
Compare
P1120-3SD-FREQ1-30
Pletronics Inc
Check for Price Yes Obsolete 70 °C NO PLETRONICS INC unknown Clock NO 20 % THROUGH HOLE MOUNT 79.999 MHz 70 MHz CMOS 30 pF 20.5mm x 12.7mm x 5.08mm 5 V 60/40 %
P1120-3SNV-0.650M
Pletronics Inc
Check for Price Obsolete Not Qualified 70 °C 4 METAL NO PLETRONICS INC unknown Clock 20 % THROUGH HOLE MOUNT 69.999 MHz 650 kHz CMOS 15 pF 3.3 V 45/55 % DIP4/14,.3 650 kHz DIP4/14,.3 10 mA 3.63 V 2.97 V
P1120-3SENSV-0.650M
Pletronics Inc
Check for Price Obsolete Not Qualified 85 °C -40 °C 4 METAL NO PLETRONICS INC unknown Clock 20 % THROUGH HOLE MOUNT 69.999 MHz 650 kHz CMOS 15 pF 3.3 V 45/55 % 650 kHz DIP4/14,.3 10 mA 3.63 V 2.97 V
P1120-3SS-FREQ3-50
Pletronics Inc
Check for Price Yes Obsolete e3 70 °C NO Tin (Sn) PLETRONICS INC unknown Clock NO 20 % THROUGH HOLE MOUNT 34.999 MHz 26 MHz CMOS 50 pF 20.5mm x 12.7mm x 5.08mm 5 V 45/55 %
P1120-HCENS-69.999M-30-SMD
Pletronics Inc
Check for Price Obsolete Not Qualified 85 °C -40 °C 20 METAL YES PLETRONICS INC unknown SURFACE MOUNT 69.999 MHz 650 kHz 5 V 69.999 MHz LCC20,.52X.82,100 37 mA
P1120-3SD-FREQ1
Pletronics Inc
Check for Price Yes Obsolete 70 °C NO PLETRONICS INC unknown Clock NO 20 % THROUGH HOLE MOUNT 79.999 MHz 70 MHz CMOS 15 pF 20.5mm x 12.7mm x 5.08mm 5 V 60/40 % 3 ns 3 ns
P1120-HCE-FREQ3-50-SMD
Pletronics Inc
Check for Price Obsolete 85 °C -40 °C YES PLETRONICS INC unknown Clock NO 20 % SURFACE MOUNT 34.999 MHz 26 MHz CMOS 50 pF 20.84mm x 14.23mm x 6.28mm 5 V 60/40 %
P1120-3SE-FREQ5
Pletronics Inc
Check for Price Yes Obsolete 85 °C -40 °C NO PLETRONICS INC unknown Clock NO 20 % THROUGH HOLE MOUNT 69.999 MHz 50.001 MHz CMOS 15 pF 20.5mm x 12.7mm x 5.08mm 5 V 60/40 % 3.5 ns 3.5 ns
P1120-HCEVSN-69.999M
Pletronics Inc
Check for Price Obsolete PLETRONICS INC unknown
P1120-3SENV-0.650M
Pletronics Inc
Check for Price Obsolete Not Qualified 85 °C -40 °C 4 METAL NO PLETRONICS INC unknown Clock 20 % THROUGH HOLE MOUNT 69.999 MHz 650 kHz CMOS 15 pF 3.3 V 45/55 % DIP4/14,.3 650 kHz DIP4/14,.3 10 mA 3.63 V 2.97 V