Filter Your Search
1 - 10 of 34 results
|
NRG3216P-101-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RGT1005P-101-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 31.2 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 125 °C | YES | 50 V | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RR0510P101B-T-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
NRG1608P-101-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RR0510P101B-T10-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RR1220P-101-B-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 100 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
RGA1608P-101-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 125 °C | YES | 100 V | e4 | AEC-Q200 | 230 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | GOLD | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | ||||||
|
RS1005P-101-B-T5-3
Susumu Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RGA1608P-101-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 125 °C | YES | 100 V | e4 | AEC-Q200 | 230 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | GOLD | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RR0816P101B-T5-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 100 Ω | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 75 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |