Filter Your Search
1 - 10 of 35 results
|
P10YPAG503KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 158 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P10YPAI105KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 60 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 250 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P10YPAG201KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 10 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P10YPAI102KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 22.4 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P10YPAI503KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 158 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P10YPAG502KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 50 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||
|
P10YPAG102KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 22.4 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P10YPAI204KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 280 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 250 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P10YPAI203KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 100 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P10YPAI103KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |