Filter Your Search
1 - 2 of 2 results
|
P1206H10R0BNT
Vishay Intertechnologies
|
$5.9796 | Yes | Active | 10 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | |||||
|
P1206H10R0BNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | Vishay | EAR99 | 8533.21.00.30 |