Filter Your Search
1 - 1 of 1 results
|
P1206Y1002LBT100
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 10 kΩ | 0.01 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |