Filter Your Search
1 - 2 of 2 results
|
P120KGP-T15AR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 85 °C | -40 °C | VERTICAL | Rectangular | 2 | 6 | 1 | 260 deg | FLAT | 14.2 mm | TT ELECTRONICS PLC | RADIAL LEADED | not_compliant | ||||
|
P120KGPT15AR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 85 °C | -40 °C | VERTICAL | Rectangular | 2 | 6 | 1 | 260 deg | FLAT | 14.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.40.80.70 |