Filter Your Search
1 - 10 of 338 results
|
B59315P1120A062
TDK Epcos
|
$1.1439 | Yes | Yes | Active | e3 | -40 °C | 125 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | TIN | EPCOS AG | , | compliant | PTC Thermistor | TDK | 80 V | 2 | 3.3 mm | 10 mm | RECTANGULAR PACKAGE | SMT | 8 mm | AEC-Q200 | 16 Ω | PTC THERMISTOR | DUAL ENDED | J BEND | OVERLOAD PROTECTION | 25 % | 80 V | |||||||||||||||||||||
|
B59315P1080A062
TDK Epcos
|
$1.1460 | Yes | Yes | Active | e3 | -40 °C | 125 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | TIN | EPCOS AG | , | compliant | PTC Thermistor | TDK | 80 V | 2 | 3.3 mm | 10 mm | RECTANGULAR PACKAGE | SMT | 8 mm | AEC-Q200 | 16 Ω | PTC THERMISTOR | DUAL ENDED | J BEND | OVERLOAD PROTECTION | 25 % | 80 V | |||||||||||||||||||||
|
P131-000
Tripp Lite
|
$30.7922 | No | Active | TRIPP LITE | unknown | EAR99 | 8536.69.80.00 | RECTANGULAR CONNECTOR ADAPTER | ||||||||||||||||||||||||||||||||||||||||||||
|
P131-06N-2VA-U
Tripp Lite
|
$49.4778 | Active | TRIPP LITE | unknown | EAR99 | 8536.69.80.00 | RECTANGULAR CONNECTOR ADAPTER | |||||||||||||||||||||||||||||||||||||||||||||
|
P1-31115W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 7.92 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||
|
P1-31238W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 7.92 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||||||||||||||||||||||
|
P1-31535
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP5T | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 7.92 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||||||||||||||||||||||
|
P1-31527
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 7.92 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||
|
P1-31216
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 7.92 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||
|
P1-31633W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 7.92 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |