Filter Your Search
1 - 2 of 2 results
|
P13LFL472MAB10
Vishay Intertechnologies
|
$24.0180 | Yes | Active | 4.7 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 84 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 14 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
P13LFL472MAB10
Vishay Sfernice
|
Check for Price | Yes | Active | 4.7 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 84 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 14 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | Panel Mount, | EAR99 | 8533.40.80.50 |