Filter Your Search
1 - 10 of 92 results
|
P13QEB102MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 1 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 38.7 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | |||
|
P13QEB472MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 4.7 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 84 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P13QEA222MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 2.2 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 57.5 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | |||
|
P13QEA223MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 22 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 182 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13QEB473MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 47 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 265 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13QEB224MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 220 kΩ | 20 % | 560 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | |||
|
P13QEB474MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 470 kΩ | 20 % | 260 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | |||
|
P13QEB222MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 2.2 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 57.5 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13QEB103MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 10 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 122.5 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13QEA102MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 1 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 38.7 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant |