Filter Your Search
1 - 10 of 210 results
|
P1553AALRP
Littelfuse Inc
|
$1.8722 | No | Yes | Active | STAR CONNECTED, 3 ELEMENTS | NO | 3 | Not Qualified | R-PSIP-T3 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 180 V | 130 V | 150 mA | 20 A | THYRISTOR SURGE PROTECTOR | ||||
|
P1553AAL
Littelfuse Inc
|
$2.0294 | No | Yes | Active | STAR CONNECTED, 3 ELEMENTS | NO | 3 | Not Qualified | R-PSIP-T3 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 170 V | 130 V | 150 mA | 20 A | THYRISTOR SURGE PROTECTOR | LITTELFUSE | 140 V | ||
|
P1553UALTP
Littelfuse Inc
|
$2.0458 | Yes | Active | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | LITTELFUSE INC | SOIC | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | SIDAC | LITTELFUSE | ||||||||||||||||||||||
|
P1553ABL
Littelfuse Inc
|
$2.2569 | No | Yes | Active | STAR CONNECTED, 3 ELEMENTS | NO | 3 | Not Qualified | R-PSIP-T3 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 170 V | 130 V | 150 mA | 25 A | THYRISTOR SURGE PROTECTOR | LITTELFUSE | 140 V | ||
|
P1553UALRP
Littelfuse Inc
|
$2.4100 | Yes | Active | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | LITTELFUSE INC | SOIC | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | SIDAC | LITTELFUSE | ||||||||||||||||||||||
|
P1553UBLTP
Littelfuse Inc
|
$2.6395 | Yes | Active | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | LITTELFUSE INC | SOIC | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | SIDAC | LITTELFUSE | ||||||||||||||||||||||
|
P1553AAL60
Littelfuse Inc
|
$2.7648 | No | Yes | Active | STAR CONNECTED, 3 ELEMENTS | NO | 3 | Not Qualified | R-PSIP-T3 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 170 V | 130 V | 150 mA | 20 A | THYRISTOR SURGE PROTECTOR | 140 V | |||
|
P1553UCLTP
Littelfuse Inc
|
$2.9484 | Yes | Active | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | LITTELFUSE INC | SOIC | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | SIDAC | LITTELFUSE | ||||||||||||||||||||||
|
P1553ACL
Littelfuse Inc
|
$2.9970 | No | Yes | Active | STAR CONNECTED, 3 ELEMENTS | NO | 3 | Not Qualified | R-PSIP-T3 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 180 V | 130 V | 150 mA | 50 A | THYRISTOR SURGE PROTECTOR | LITTELFUSE | |||
|
P1553ACMCL
Littelfuse Inc
|
$3.0493 | No | Yes | Active | STAR CONNECTED, 3 ELEMENTS | NO | 3 | Not Qualified | R-PSIP-T3 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 180 V | 130 V | 150 mA | 30 A | THYRISTOR SURGE PROTECTOR | LITTELFUSE |