Filter Your Search
1 - 2 of 2 results
|
P170N2-EC20BR200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 240 deg | FLAT | 17 mm | 8 mm | TT ELECTRONICS PLC | compliant | ||
|
P170N2-EC20BR200
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 240 deg | FLAT | 17 mm | 8 mm | TT ELECTRONICS PLC | compliant |