Filter Your Search
1 - 10 of 46 results
|
TMCP1A155KTRF
Vishay Intertechnologies
|
$0.0863 | Yes | Active | 1.5 µF | 10 V | 30.4 mA | 10 % | 0805 | 11 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||||
|
TEESVP1A155M8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 10 V | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 500 nA | E/SV | 0.2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.1 mm | 2 mm | 1.25 mm | TOKIN CORP | , 0805 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
TMFLP1A156MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 15 µF | 10 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMF | 0.3 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | HOLY STONE POLYTECH CO LTD | , 0805 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCHP1A155KTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 1.5 µF | 10 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCH | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 0805 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
TMCP1A155KTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 µF | 10 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCP | 500 nA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 0805 | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
ESVP1A155M
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 10 V | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 500 nA | E/SV | 0.2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | J BEND | 1.1 mm | 2 mm | 1.25 mm | TOKIN CORP | , 0805 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
TCFGP1A155K8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 10 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCFG | 500 µA | 0.2 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | ROHM CO LTD | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
TMCP1A155MTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 µF | 10 V | 30.4 mA | 20 % | 0805 | 11 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||||
|
TYTPP1A155MTRF
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.5 µF | 10 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TYTP | 500 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | , 0805 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
P1A155035MW0D
Vishay Roederstein
|
Check for Price | Active | 1.5 µF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.04 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 |