Filter Your Search
1 - 1 of 1 results
|
P1CH8.5A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 14.4 V | 2 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.4 V | 150 W | 8.5 V | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2018-10-12 | PANJIT |