Parametric results for: p2-148 under SRAMs

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: p2148
Select parts from the table below to compare.
Compare
Compare
P2148HL3
Rochester Electronics LLC
Check for Price No Active 4.096 kbit 4 1KX4 5 V 55 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 30 mA 4.5 V 180 µA 5.5 V 4.5 V MOS R-XDIP-T18 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED DIP DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC unknown 3A001.A.2.C 8542.32.00.41
QP2148H-3
Intel Corporation
Check for Price Active 4.096 kbit 4 1KX4 5 V 55 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.355 mm 7.62 mm INTEL CORP compliant EAR99 8542.32.00.41 DIP DIP, 18
P2148H
Rochester Electronics LLC
Check for Price No Active 4.096 kbit 4 1KX4 5 V 70 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 30 mA 4.5 V 180 µA 5.5 V 4.5 V MOS R-XDIP-T18 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED DIP DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC unknown 3A001.A.2.C 8542.32.00.41
P2148HL
Intel Corporation
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 70 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 30 mA 4.5 V 180 µA 5.5 V 4.5 V MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 125 °C -55 °C 18 UNSPECIFIED DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP compliant 3A001.A.2.C 8542.32.00.41 DIP-18
SYP2148H-3
Synertek Inc
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 55 ns STANDARD SRAM COMMON 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 150 µA MOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYNERTEK INC unknown EAR99 8542.32.00.41 DIP, DIP18,.3
SYP2148HL
Synertek Inc
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 70 ns STANDARD SRAM COMMON 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 125 µA MOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYNERTEK INC unknown EAR99 8542.32.00.41 DIP, DIP18,.3
P2148H-2
Intel Corporation
Check for Price No No Active 4.096 kbit 4 1KX4 5 V 5 V 45 ns STANDARD SRAM COMMON 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 150 µA MOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP compliant
SYP2148H
Synertek Inc
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 70 ns STANDARD SRAM COMMON 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 150 µA MOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYNERTEK INC unknown EAR99 8542.32.00.41 DIP, DIP18,.3
P2148H
Intel Corporation
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 70 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 30 mA 4.5 V 180 µA 5.5 V 4.5 V MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 125 °C -55 °C 18 UNSPECIFIED DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP compliant 3A001.A.2.C 8542.32.00.41 DIP-18
P2148HL3
Intel Corporation
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 55 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 30 mA 4.5 V 180 µA 5.5 V 4.5 V MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 125 °C -55 °C 18 UNSPECIFIED DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP compliant 3A001.A.2.C 8542.32.00.41 DIP-18