Filter Your Search
1 - 6 of 6 results
|
P21256-10
Intel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 55 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.61 mm | 19.43 mm | 7.62 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.32.00.02 | Intel | ||
|
P21256-12
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
P21256-08
Intel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 60 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.61 mm | 19.43 mm | 7.62 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.32.00.02 | |||
|
P21256-07
Intel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 70 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 70 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.61 mm | 19.43 mm | 7.62 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.02 | |||
|
P21256-15
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 150 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
P21256-06
Intel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 60 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 75 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.61 mm | 19.43 mm | 7.62 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.02 |